M83723/73G2255N L/C

Heilind Number:EDA346-028-526-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-608

Detailed Description

Elevate your electronic connections with these cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 28 positions, ensuring optimal efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their high-quality construction and straight mount orientation for a sleek, professional finish to your projects. Upgrade to these green connectors and experience enhanced performance in your electronic designs.