346-028-526-612

Heilind Number:EDA346-028-526-612
Manufacturer:EDAC
Manufacturer Number:346-028-526-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-526-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors boast a robust design, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance in a variety of applications. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board, with 28 positions available for optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Trust in our high-quality connectors to streamline your board-to-board connections with ease.