M83723/73G24196 L/C

Heilind Number:EDA346-028-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green hue and a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 28 positions, they offer ample connectivity options for your electronic devices. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors guarantee precise and efficient connections. Suitable for a wide range of applications, they can withstand temperatures ranging from -40 to 105°C, ensuring optimal performance in any environment. Upgrade your connectivity with our cutting-edge Card Edge Connectors.