M83723/73G24197 L/C

Heilind Number:EDA346-028-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-678

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for reliability, they feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a sleek green exterior, these connectors not only stand out visually but also offer seamless integration with your PCB setup. The single-row design, with 28 positions and a pitch of .125 inches, guarantees precision in data transfer. Perfect for straight mounting, they boast an operating temperature range of -40 to 105°C, making them ideal for diverse industrial applications. Upgrade your connectivity solutions with these sleek and dependable connectors.