M83723/73G24198 L/C

Heilind Number:EDA346-028-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-802

Detailed Description

Elevate your PCB connectivity with our premium Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a robust amperage rating of 3A, they are perfect for high-power applications. The two rows of Copper Alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide reliable and efficient signal transmission across 28 positions. Whether you require straight mount orientation or rugged performance in extreme temperatures ranging from -40 to 105°C, these connectors deliver unparalleled quality and functionality. Upgrade your PCB assembly with our Card Edge Connectors and experience seamless connectivity like never before.