M83723/73G24199 L/C

Heilind Number:EDA346-028-526-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows and a total of 28 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connectors are a must-have for seamless board-to-board connections. Elevate your projects with this essential component.