346-028-526-804

Heilind Number:EDA346-028-526-804
Manufacturer:EDAC
Manufacturer Number:346-028-526-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-804

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficient performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row configuration and a total of 28 positions, they offer ample space for secure connections on your PCB. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors provide a seamless solution for your board-to-board PCB connections. Upgrade your setup with these high-quality connectors and experience enhanced performance in your electronic projects.