M83723/73G2419Y L/C

Heilind Number:EDA346-028-526-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-807

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and a total of 28 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Their .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Upgrade your setup with these high-performance connectors, a must-have in your PCB assembly toolkit.