M83723/73G24436 L/C

Heilind Number:EDA346-028-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors boast a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee long-lasting durability. With two rows of 28 positions each, and a .125" pitch, they offer ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your PCB assembly with these essential connectors.