M83723/73G24437 L/C

Heilind Number:EDA346-028-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-526-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, these connectors offer reliable power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, provides efficient signal transfer across 28 positions. Suitable for straight mounting orientation on PCBs, they operate seamlessly in temperatures ranging from -40 to 105°C. Perfect for applications requiring secure board-to-board connections, these connectors guarantee high-quality performance.