M83723/73G2443N L/C

Heilind Number:EDA346-028-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic systems. Featuring a vibrant green color, these connectors not only provide a reliable link between boards but also add a pop of color to your assembly. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, these connectors guarantee durability and reliability in any application. The single-row design with 28 positions and a pitch of .125 inches allows for high-density mounting, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.