M83723/73G2443Y L/C

Heilind Number:EDA346-028-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-102

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both durability and safety. With a 3A amperage capacity and copper alloy contact material, reliable power transmission is assured. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.