M83723/73G24577 L/C

Heilind Number:EDA346-028-540-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually distinct but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With one row of 28 copper alloy contact positions, they ensure reliable data transmission. The .125-inch pitch and .2-inch row spacing make for easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your connectivity solutions with these straight-mount connectors, an essential component in any electronics setup.