M83723/73G24578 L/C

Heilind Number:EDA346-028-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable conductivity for your applications. The single-row design with 28 positions and a pitch of .125 inches allows for intricate PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connectors guarantee efficient and secure board-to-board connections. Trust in our quality connectors for your connectivity needs.