M83723/73G24579 L/C

Heilind Number:EDA346-028-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-108

Detailed Description

Elevate your circuit board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 28 positions, they provide ample connectivity options for your applications. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while offering a current rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our Card Edge Connectors to deliver optimal performance and longevity for your PCB setups.