346-028-540-112

Heilind Number:EDA346-028-540-112
Manufacturer:EDAC
Manufacturer Number:346-028-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-112

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a single row layout, perfect for streamlined installations. Crafted with precision, they offer a contact pitch of .125 inches and can accommodate 28 positions, ensuring versatile connectivity options. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a copper alloy contact material, they provide excellent conductivity while operating at an amperage of 3A. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are a must-have for your electronic projects.