M83723/73G2457Y L/C

Heilind Number:EDA346-028-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power transmission at an amperage of 3 A. With a single row layout and a total of 28 positions, they offer ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse industrial applications. Choose our Card Edge Connectors for robust and efficient board-to-board connections.