M83723/73G24616 L/C

Heilind Number:EDA346-028-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a 3A amperage rating, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two-row design with 28 positions offers ample connectivity options, while the Copper Alloy contacts and .125-inch pitch provide optimal signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Explore our range of high-quality PCB connectors for your connectivity needs.