M83723/73G24617 L/C

Heilind Number:EDA346-028-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-202

Detailed Description

Enhance connectivity within your PCB setup with our durable Card Edge Connectors. Featuring a vibrant green color and constructed with robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any application. With a 3A amperage and copper alloy contact material, they offer efficient power transmission. The dual rows with a pitch of .125 inches and row spacing of .2 inches accommodate 28 positions, facilitating seamless board-to-board connections. Designed for straight mounting orientation, they provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining optimal functionality in your electronic systems. Explore our range of connectors for comprehensive solutions in PCB connectivity.