M83723/73G24618 L/C

Heilind Number:EDA346-028-540-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, an essential component for seamless board-to-board interfacing. Designed for efficiency, these connectors feature dual rows for optimal signal transmission, with a pitch of .125 inches and 28 positions for versatile connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments, rated for an operating temperature range of -40 to 105°C. Their straight mount orientation and green color make them easy to identify and install. Upgrade your electronic assemblies with these high-quality connectors, suitable for a wide range of applications.