M83723/73G2461N L/C

Heilind Number:EDA346-028-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-207

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration on your circuit boards, these connectors boast a dual-row configuration with 28 positions, ensuring optimal signal transmission. Crafted with precision, the contact material features durable Copper Alloy construction, guaranteeing reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, offers both safety and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide efficient space utilization. Mounting them is a breeze, thanks to the straight orientation. Whether you're operating in extreme cold or heat, rest assured that these connectors can handle temperatures ranging from -40 to 105 °C. Perfect for various applications in the electronics industry, these Card Edge Connectors are a must-have for any PCB assembly project.