M83723/73R8026 L/C

Heilind Number:EDA346-028-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 28 positions, they offer ample space for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise mounting. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in various environments. Perfect for board-to-board PCB connections, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.