M83723/73R8027 L/C

Heilind Number:EDA346-028-540-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-258

Detailed Description

Elevate your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each with 28 positions, they ensure efficient power delivery at a 3A amperage. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Trust in our high-quality products for all your connectivity needs.