346-028-540-603

Heilind Number:EDA346-028-540-603
Manufacturer:EDAC
Manufacturer Number:346-028-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-603

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row configuration and 28 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material and precise .125-inch pitch guarantee optimal signal transmission. Mount them straight onto your board for easy integration, and rest assured of their resilience with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential connectors.