M83723/73R802N L/C

Heilind Number:EDA346-028-540-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-604

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors in a sleek green finish. Designed for seamless integration, these connectors boast a single row layout with 28 positions, perfect for facilitating secure data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in varied environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable functionality. Suitable for board-to-board connections, they are a must-have for any electronic assembly project. Upgrade your setup with these high-quality connectors and experience seamless data transfer like never before.