M83723/73R8037 L/C

Heilind Number:EDA346-028-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-608

Detailed Description

Enhance connectivity within your circuit boards with these high-performance Card Edge Connectors. Designed for seamless integration, their vibrant green hue not only adds a touch of visual distinction but also signifies their durability. With an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing guarantees safety and peace of mind. Featuring a single row configuration and a compact .125-inch pitch, they offer efficient space utilization. The Copper Alloy contact material ensures optimal conductivity, while the .2-inch row spacing allows for easy installation. With 28 positions available, they cater to a wide range of connectivity needs. Whether for home electronics or industrial applications, these connectors are built to last, with an operating temperature range of -40 to 105°C. Explore our range of Products for more essential connectors to suit your requirements.