M83723/73R8038 L/C

Heilind Number:EDA346-028-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless PCB integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 28 positions, they offer efficient data transmission in compact spaces. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. Trust in our connectors to streamline your board-to-board connections with precision and performance.