M83723/73R8039 L/C

Heilind Number:EDA346-028-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color for easy identification. These connectors are designed for high performance, with a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. The single row configuration and Copper Alloy contacts ensure reliable signal transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With 28 positions available, you can easily accommodate multiple connections on your board. Mount them straight for seamless integration, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components, perfect for various applications in the electronics industry.