M83723/73R803N L/C

Heilind Number:EDA346-028-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-678

Detailed Description

Enhance your circuit connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a single row layout with 28 positions and a .125-inch pitch, ensuring precise alignment on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in temperatures ranging from -40 to 105 °C. With a 3A amperage rating and straight mount orientation, they provide efficient power and signal transmission. Ideal for high-speed data applications, these connectors offer a secure and stable board-to-board connection solution. Upgrade your electronic assemblies with these high-quality components.