M83723/73R8986 L/C

Heilind Number:EDA346-028-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-802

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness and reliability in any application. With a double-row configuration and 28 positions, they provide ample connectivity options for your circuit boards. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity and signal integrity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our Card Edge Connectors to deliver exceptional performance and durability, meeting the stringent requirements of your projects. Elevate your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robustness and reliability in any application. With a double-row configuration and 28 positions, they provide ample connectivity options for your circuit boards. Crafted from premium Copper Alloy, the contacts guarantee optimal conductivity and signal integrity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our Card Edge Connectors to deliver exceptional performance and durability, meeting the stringent requirements of your projects.