M83723/73R8987 L/C

Heilind Number:EDA346-028-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-803

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connectors. Designed for optimum performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, they ensure reliable conductivity. The two rows with a .125-inch pitch and .2-inch row spacing offer versatility in your board-to-board connections. With 28 positions, you have ample room for your components. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various environments. Choose straight mount orientation for easy installation. Elevate your connectivity with these essential components.