M83723/73R8989 L/C

Heilind Number:EDA346-028-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 28 positions, they offer seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our quality engineering to elevate your connectivity solutions.