M83723/73R898N L/C

Heilind Number:EDA346-028-540-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-808

Detailed Description

Enhance circuit connectivity with our Card Edge Connectors, designed for seamless integration into PCB boards. Featuring a vibrant green hue, these connectors offer a visually pleasing touch to your electronic assembly. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The dual-row design with 28 positions allows for efficient signal transfer, while the copper alloy contact material ensures optimal conductivity. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Whether for industrial or commercial applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Perfect for various projects, they are a versatile and essential component in any electronic setup.