M83723/73R10026 L/C

Heilind Number:EDA346-028-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-540-812

Detailed Description

Enhance connectivity on your PCB with these advanced Card Edge Connectors. Designed for efficiency, they feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 28 positions, they offer ample space for seamless integration. The Copper Alloy contacts guarantee reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the fields of technology and electronics. Trust in their straight mount orientation for easy installation and count on them to deliver consistent power with a 3A amperage rating. Elevate the connectivity of your devices with these essential components.