M83723/73R10029 L/C

Heilind Number:EDA346-028-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-101

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for streamlined integration, these connectors feature a single row layout with 28 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they offer reliable performance in demanding environments. The green color adds a touch of visual distinction while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and efficiency to optimize your PCB connectivity needs.