M83723/73R10056 L/C

Heilind Number:EDA346-028-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 28 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment during assembly. The vibrant green color not only adds a splash of color but also aids in easy identification. Whether for industrial applications or consumer electronics, these connectors guarantee secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Trust in our Card Edge Connectors for seamless board-to-board connectivity in all your projects.