M83723/73R10057 L/C

Heilind Number:EDA346-028-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-107

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a striking Green hue. Designed for seamless integration, each connector ensures a reliable 3 A power supply, making it perfect for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee longevity and stability. With a single row design and a pitch of .125 in, they offer efficient space utilization on your board. Featuring 28 positions and a straight mount orientation, they facilitate easy and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB assembly with these essential components.