M83723/73R10058 L/C

Heilind Number:EDA346-028-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-108

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Crafted with precision, they feature a single row layout with 28 positions, facilitating efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your board. Engineered for versatility, they support a straight mount orientation, making installation hassle-free. The contact material, Copper Alloy, guarantees reliable conductivity, while the connectors are rated for an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.