M83723/73R10059 L/C

Heilind Number:EDA346-028-541-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3 A. With 28 positions in a single row, these connectors offer seamless integration for your circuitry. The .125-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent functionality even in challenging environments. Upgrade your connectivity solutions with these high-quality connectors, perfect for a wide range of applications.