M83723/73R1005N L/C

Heilind Number:EDA346-028-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-158

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green hue, they not only offer practical functionality but also add a pop of color to your PCB layout. These connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row design with 28 positions, they are perfect for various board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transfer while the precise pitch of .125 inches and row spacing of .2 inches facilitate seamless PCB assembly. With a straight mount orientation and wide operating temperature range of -40 to 105°C, these connectors provide versatility in installation and performance. Trust in our high-quality connectors to meet your connectivity needs with precision and reliability.