M83723/73R1005Y L/C

Heilind Number:EDA346-028-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With a 3 A amperage capacity, they provide efficient power delivery for your devices. The Copper Alloy contact material guarantees secure and stable connections, while the two-row design with 28 positions offers flexibility in your setup. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our product to streamline your board-to-board connections effortlessly.