M83723/73R10067 L/C

Heilind Number:EDA346-028-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation. With a double-row configuration and 28 positions, they offer ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Our straight mount orientation simplifies installation, making these connectors a must-have in your toolkit for seamless board-to-board connections. Elevate your connectivity game with these robust and high-quality components.