M83723/73R10069 L/C

Heilind Number:EDA346-028-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-207

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless PCB connectivity. Encased in durable UL 94V-0 Thermoplastic Polyester housing, these connectors guarantee both reliability and safety. With a vibrant green finish, they add a touch of color to your electronic assembly. Featuring two rows of 28 copper alloy contacts, each with a pitch of .125 inches, they ensure efficient signal transmission. The straight mount orientation and .2-inch row spacing make for easy and secure installation. Rated for an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Upgrade your PCB connections with these high-performance components.