M83723/73R1006N L/C

Heilind Number:EDA346-028-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficient PCB to PCB connections, these connectors feature a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The two-row design, with a total of 28 positions, allows for versatile integration on circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. These connectors offer a straight mount orientation, facilitating seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in the electronics industry. Trust in our connectors to deliver exceptional performance and durability, meeting the highest standards for your connectivity needs.