M83723/73R1006Y L/C

Heilind Number:EDA346-028-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and visually appealing addition to your setup. With a robust amperage rating of 3A, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The dual-row design with 28 positions allows for ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is effortless. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for various environments. Elevate your connectivity solutions with these essential components.