M83723/73R10206 L/C

Heilind Number:EDA346-028-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a 3 A amperage rating, they offer efficient power transmission. The two rows of copper alloy contacts provide secure connections, with a pitch of .125 in and a row spacing of .2 in for easy installation. Supporting 28 positions, they are perfect for various PCB applications. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your system with these high-quality connectors, a must-have for any electronics enthusiast.