M83723/73R10207 L/C

Heilind Number:EDA346-028-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10207 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10207 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-602

Detailed Description

Elevate your PCB connectivity with these green Card Edge Connectors, designed for optimal performance in various applications. Boasting a 3 A amperage and crafted from UL 94V-0 Thermoplastic Polyester housing material, they ensure both durability and safety. With a single row configuration and 28 positions, they offer seamless integration on your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.