M83723/73R10208 L/C

Heilind Number:EDA346-028-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-603

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a single row configuration with 28 positions, ensuring seamless integration in your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your PCB designs with this essential component.