M83723/73R10209 L/C

Heilind Number:EDA346-028-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your circuitry. Featuring a vibrant green hue, these connectors boast a sleek aesthetic in addition to their high performance. With an amperage of 3 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission in any application. The single-row design with 28 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for use in diverse environments.Upgrade your system with these essential components, available now.