M83723/73R1020N L/C

Heilind Number:EDA346-028-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-607

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 28 positions, ensuring seamless integration into your circuitry. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application, while the green color adds a touch of style. With a low pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of electronic projects. Upgrade your board-to-board connections with this essential component.